DiodesZetex AP7375-33SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V

RS Stock No.: 254-8507Brand: DiodesZetexManufacturers Part No.: AP7375-33SA-7
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.10

€ 0.324 Each (In a Pack of 25) (Exc. Vat)

€ 10.17

€ 0.407 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP7375-33SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Select packaging type

€ 8.10

€ 0.324 Each (In a Pack of 25) (Exc. Vat)

€ 10.17

€ 0.407 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP7375-33SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 25€ 0.324€ 8.10
50 - 75€ 0.318€ 7.95
100 - 225€ 0.26€ 6.50
250 - 975€ 0.255€ 6.38
1000+€ 0.21€ 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more