Tekninen dokumentti
Tekniset tiedot
Merkki
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Common Anode
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Alkuperämaa
China
Tuotetiedot
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 6,40
€ 0,032 1 kpl (200 kpl/pakkaus) (ilman ALV)
€ 8,03
€ 0,04 1 kpl (200 kpl/pakkaus) (Sis ALV:n)
Standardi
200
€ 6,40
€ 0,032 1 kpl (200 kpl/pakkaus) (ilman ALV)
€ 8,03
€ 0,04 1 kpl (200 kpl/pakkaus) (Sis ALV:n)
Standardi
200
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
200 - 800 | € 0,032 | € 6,40 |
1000 - 1800 | € 0,022 | € 4,40 |
2000 - 4800 | € 0,019 | € 3,80 |
5000 - 9800 | € 0,015 | € 3,00 |
10000+ | € 0,015 | € 3,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Common Anode
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Alkuperämaa
China
Tuotetiedot