Tekninen dokumentti
Tekniset tiedot
Merkki
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
140 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
1.9 V
Maximum Collector Base Voltage
160 V
Maximum Collector Emitter Saturation Voltage
1.2 V
Maximum Collector Cut-off Current
0.00001mA
Minimum Operating Temperature
-55 °C
Height
1.65mm
Dimensions
6.55 x 3.55 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.55mm
Width
3.55mm
Tuotetiedot
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 5,23
€ 0,523 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 6,56
€ 0,656 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 5,23
€ 0,523 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 6,56
€ 0,656 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
140 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
1.9 V
Maximum Collector Base Voltage
160 V
Maximum Collector Emitter Saturation Voltage
1.2 V
Maximum Collector Cut-off Current
0.00001mA
Minimum Operating Temperature
-55 °C
Height
1.65mm
Dimensions
6.55 x 3.55 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.55mm
Width
3.55mm
Tuotetiedot