Diodes Inc ZXTD4591E6TA Dual NPN/PNP Transistor, 1 A, 60 V, 6-Pin SOT-23

RS Stock No.: 669-7417PBrand: DiodesZetexManufacturers Part No.: ZXTD4591E6TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

1.7 W

Minimum DC Current Gain

100

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 3 x 1.75mm

Product details

Dual NPN/PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.41

€ 0.247 Each (Supplied on a Reel) (Exc. Vat)

€ 9.30

€ 0.31 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc ZXTD4591E6TA Dual NPN/PNP Transistor, 1 A, 60 V, 6-Pin SOT-23
Select packaging type

€ 7.41

€ 0.247 Each (Supplied on a Reel) (Exc. Vat)

€ 9.30

€ 0.31 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc ZXTD4591E6TA Dual NPN/PNP Transistor, 1 A, 60 V, 6-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
30 - 140€ 0.247€ 2.47
150 - 740€ 0.23€ 2.30
750 - 1490€ 0.224€ 2.24
1500+€ 0.219€ 2.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

1.7 W

Minimum DC Current Gain

100

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 3 x 1.75mm

Product details

Dual NPN/PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more