Displaytech 202A-CC-BC-3LP Alphanumeric LCD Display, White on Black, 2 Rows by 20 Characters, Transflective

RS tilauskoodi: 177-5396Tuotemerkki: DisplaytechValmistajan osanumero.: 202A-CC-BC-3LP
brand-logo

Tekninen dokumentti

Tekniset tiedot

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

3.2mm

Character Height

5.6mm

Viewing Area Height

19.8mm

Viewing Area Width

85mm

Viewing Area Dimensions

85 x 20mm

External Depth

11mm

Background Colour

Black

Illumination Colour

White

Backlight Type

LED

External Dimensions

116 x 11 x 37mm

External Height

37mm

External Width

166mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Alkuperämaa

China

Tuotetiedot

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

Saatat olla kiinnostunut

€ 2 575,00

€ 10,30 1 kpl (250 kpl/laatikko) (ilman ALV)

€ 3 231,62

€ 12,926 1 kpl (250 kpl/laatikko) (Sis ALV:n)

Displaytech 202A-CC-BC-3LP Alphanumeric LCD Display, White on Black, 2 Rows by 20 Characters, Transflective

€ 2 575,00

€ 10,30 1 kpl (250 kpl/laatikko) (ilman ALV)

€ 3 231,62

€ 12,926 1 kpl (250 kpl/laatikko) (Sis ALV:n)

Displaytech 202A-CC-BC-3LP Alphanumeric LCD Display, White on Black, 2 Rows by 20 Characters, Transflective

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhintaPer Laatikko
250 - 1000€ 10,30€ 2 575,00
1250+€ 10,10€ 2 525,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

3.2mm

Character Height

5.6mm

Viewing Area Height

19.8mm

Viewing Area Width

85mm

Viewing Area Dimensions

85 x 20mm

External Depth

11mm

Background Colour

Black

Illumination Colour

White

Backlight Type

LED

External Dimensions

116 x 11 x 37mm

External Height

37mm

External Width

166mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Alkuperämaa

China

Tuotetiedot

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

Saatat olla kiinnostunut