Displaytech 64128COG-BA-BC Graphic LCD Display, Yellow on Green, Reflective

RS Stock No.: 532-7108Brand: DisplaytechManufacturers Part No.: 64128COG-BA-BC
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

25mm

Viewing Area Width

50mm

Viewing Area Dimensions

50 x 25mm

External Depth

8mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

57.2 x 8.04 x 39.45mm

External Height

39.5mm

External Width

57.2mm

Display Mode

Reflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COG

Operating Temperature Range

0 → +50°C

Stock information temporarily unavailable.

Price on Asking

Displaytech 64128COG-BA-BC Graphic LCD Display, Yellow on Green, Reflective

Price on Asking

Displaytech 64128COG-BA-BC Graphic LCD Display, Yellow on Green, Reflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

25mm

Viewing Area Width

50mm

Viewing Area Dimensions

50 x 25mm

External Depth

8mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

57.2 x 8.04 x 39.45mm

External Height

39.5mm

External Width

57.2mm

Display Mode

Reflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COG

Operating Temperature Range

0 → +50°C