Displaytech INT070ATFT TFT LCD Colour Display, 7in WVGA, 800 x 480pixels

RS Stock No.: 750-2588Brand: DisplaytechManufacturers Part No.: INT070ATFT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

18 Data Bus

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

154.08 x 85.92mm

Touch Screen Type

None

Supply Voltage

9.6 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

WVGA

Brightness

250cd/m²

Height

103mm

Aspect Ratio

16:9

Contrast Ratio

500:1

Power Supply Included

Yes

Number of Colours

16,777,216

Width

175mm

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys

€ 122.00

€ 122.00 Each (Exc. Vat)

€ 153.11

€ 153.11 Each (inc. VAT)

Displaytech INT070ATFT TFT LCD Colour Display, 7in WVGA, 800 x 480pixels

€ 122.00

€ 122.00 Each (Exc. Vat)

€ 153.11

€ 153.11 Each (inc. VAT)

Displaytech INT070ATFT TFT LCD Colour Display, 7in WVGA, 800 x 480pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

18 Data Bus

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

154.08 x 85.92mm

Touch Screen Type

None

Supply Voltage

9.6 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

WVGA

Brightness

250cd/m²

Height

103mm

Aspect Ratio

16:9

Contrast Ratio

500:1

Power Supply Included

Yes

Number of Colours

16,777,216

Width

175mm

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys