DOGA Brushed Geared DC Geared Motor, 24 V dc, 4 Nm, 40 Nm, 100 rpm, 12mm Shaft Diameter

RS Stock No.: 773-6797Brand: DOGAManufacturers Part No.: 319.4846.30.00
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

100 rpm

Shaft Diameter

12mm

Maximum Output Torque

4 Nm, 40 Nm

Gearhead Type

Worm

Dimensions

206.5 x 60 x 122.7 mm

Current Rating

3 A, 30 A

Length

206.5mm

Width

60mm

Depth

122.7mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 319 Geared dc Motors with hall sensors

Professional range of 319 series geared dc motors from DOGA. These compact motors with worm gear featuring low noise and good torque are highly reliable and excellent quality. The 319 series geared dc motors include integrated hall sensors which offer accurate feedback for speed, direction and position of the motor.

Motor with 12 Vdc or 24 Vdc

Stock information temporarily unavailable.

€ 433.80

€ 433.80 Each (Exc. Vat)

€ 544.42

€ 544.42 Each (inc. VAT)

DOGA Brushed Geared DC Geared Motor, 24 V dc, 4 Nm, 40 Nm, 100 rpm, 12mm Shaft Diameter

€ 433.80

€ 433.80 Each (Exc. Vat)

€ 544.42

€ 544.42 Each (inc. VAT)

DOGA Brushed Geared DC Geared Motor, 24 V dc, 4 Nm, 40 Nm, 100 rpm, 12mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

100 rpm

Shaft Diameter

12mm

Maximum Output Torque

4 Nm, 40 Nm

Gearhead Type

Worm

Dimensions

206.5 x 60 x 122.7 mm

Current Rating

3 A, 30 A

Length

206.5mm

Width

60mm

Depth

122.7mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 319 Geared dc Motors with hall sensors

Professional range of 319 series geared dc motors from DOGA. These compact motors with worm gear featuring low noise and good torque are highly reliable and excellent quality. The 319 series geared dc motors include integrated hall sensors which offer accurate feedback for speed, direction and position of the motor.

Motor with 12 Vdc or 24 Vdc