Dormer HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall

RS Stock No.: 356-5601Brand: DormerManufacturers Part No.: A002 4.2MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

118°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Dormer HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Dormer HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

118°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in