Tekninen dokumentti
Tekniset tiedot
Merkki
DormerSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
5
Minimum Size
4mm
Maximum Size
10mm
Set Contents
5 Drill Bits
Alkuperämaa
Brazil
Tuotetiedot
HSS Jobber Drill Set
HSS Jobber Drills for general purpose drilling. Designed for drilling most metals up to 4 times diameter and can be used with other materials such as plastic and ceramics. 118° Split point geometry for easier self-centring and improved hole accuracy. Titanium Nitride coating for extended tool life. Manufactured to DIN338 standards. Suitable for both hand and machine use.
€ 34,20
€ 34,20 1 setti (ilman ALV)
€ 42,92
€ 42,92 1 setti (Sis ALV:n)
1
€ 34,20
€ 34,20 1 setti (ilman ALV)
€ 42,92
€ 42,92 1 setti (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
DormerSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
5
Minimum Size
4mm
Maximum Size
10mm
Set Contents
5 Drill Bits
Alkuperämaa
Brazil
Tuotetiedot
HSS Jobber Drill Set
HSS Jobber Drills for general purpose drilling. Designed for drilling most metals up to 4 times diameter and can be used with other materials such as plastic and ceramics. 118° Split point geometry for easier self-centring and improved hole accuracy. Titanium Nitride coating for extended tool life. Manufactured to DIN338 standards. Suitable for both hand and machine use.