Tekninen dokumentti
Tekniset tiedot
Merkki
DormerFlute Type
Spiral
Type
Spiral Flute
Overall Length
175 mm
Diameter
16mm
Material
HSS
Alkuperämaa
Germany
Tuotetiedot
Dormer B100 series HSS Hand Reamers
Introducing the series of high-performance HSS Hand Reamers Reamers form Dromer. These high-quality reamers have been designed for opening out and finishing holes to H7 tolerance in most ferrous and non-ferrous materials.
Full range of Dormer B100 series hand reamers include:
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 2mm dia - 696-819
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 3mm dia - 696-825
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 4mm dia - 696-831
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 5mm dia - 696-847
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 6mm dia - 696-853
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 7mm dia - 696-869
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 8mm dia - 696-875
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 9mm dia - 696-881
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 10mm dia - 696-897
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 12mm dia - 696-904
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 13mm dia - 696-910
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 14mm dia - 696-926
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 16mm dia - 696-932
Dormer B100 HSS Straight Shank Hand Reamer, 19mm dia - 696-948
Dormer B100 HSS Straight Shank Hand Reamer, 1/8in dia - 696-702
Dormer B100 HSS Straight Shank Hand Reamer, 3/16in dia - 696-724
Dormer B100 HSS Straight Shank Hand Reamer, 1/4in dia - 696-730
Dormer B100 HSS Straight Shank Hand Reamer, 5/16in dia - 696-746
Dormer B100 HSS Straight Shank Hand Reamer, 3/8in dia - 696-752
Dormer B100 HSS Straight Shank Hand Reamer, 1/2in dia - 696-774
Dormer B100 HSS Straight Shank Hand Reamer, 5/8in dia - 696-796
Dormer B100 HSS Straight Shank Hand Reamer, 3/4in dia - 696-803
€ 103,00
€ 103,00 kpl (ilman ALV)
€ 129,26
€ 129,26 kpl (Sis ALV:n)
1
€ 103,00
€ 103,00 kpl (ilman ALV)
€ 129,26
€ 129,26 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
DormerFlute Type
Spiral
Type
Spiral Flute
Overall Length
175 mm
Diameter
16mm
Material
HSS
Alkuperämaa
Germany
Tuotetiedot
Dormer B100 series HSS Hand Reamers
Introducing the series of high-performance HSS Hand Reamers Reamers form Dromer. These high-quality reamers have been designed for opening out and finishing holes to H7 tolerance in most ferrous and non-ferrous materials.
Full range of Dormer B100 series hand reamers include:
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 2mm dia - 696-819
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 3mm dia - 696-825
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 4mm dia - 696-831
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 5mm dia - 696-847
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 6mm dia - 696-853
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 7mm dia - 696-869
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 8mm dia - 696-875
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 9mm dia - 696-881
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 10mm dia - 696-897
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 12mm dia - 696-904
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 13mm dia - 696-910
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 14mm dia - 696-926
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 16mm dia - 696-932
Dormer B100 HSS Straight Shank Hand Reamer, 19mm dia - 696-948
Dormer B100 HSS Straight Shank Hand Reamer, 1/8in dia - 696-702
Dormer B100 HSS Straight Shank Hand Reamer, 3/16in dia - 696-724
Dormer B100 HSS Straight Shank Hand Reamer, 1/4in dia - 696-730
Dormer B100 HSS Straight Shank Hand Reamer, 5/16in dia - 696-746
Dormer B100 HSS Straight Shank Hand Reamer, 3/8in dia - 696-752
Dormer B100 HSS Straight Shank Hand Reamer, 1/2in dia - 696-774
Dormer B100 HSS Straight Shank Hand Reamer, 5/8in dia - 696-796
Dormer B100 HSS Straight Shank Hand Reamer, 3/4in dia - 696-803