HSCo long series milling cutter,4mm dia
Technical Document
Specifications
Brand
DormerCutter Diameter
4mm
Cut Length
9.5mm
Number Of Flutes
3
Material
HSCo
Overall Length
39 mm
Shank Type
Flatted
Shank Diameter
6 mm
Diameter Tolerance
e8
Stock information temporarily unavailable.
Price on Asking
HSCo long series milling cutter,4mm dia
1
Price on Asking
HSCo long series milling cutter,4mm dia
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
4mm
Cut Length
9.5mm
Number Of Flutes
3
Material
HSCo
Overall Length
39 mm
Shank Type
Flatted
Shank Diameter
6 mm
Diameter Tolerance
e8