Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer Tap Set, M8 Thread, 1.25mm Pitch, Metric Standard, Hand Tap

RS tilauskoodi: 269-5600Tuotemerkki: DormerValmistajan osanumero.: E100 8N8
brand-logo
Näytä kaikki Threading Taps tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Dormer

Thread Size

M8

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63 mm

Number of Pieces

3

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6 mm

Alkuperämaa

Italy

Tuotetiedot

Dormer Set of three E100 Metric HSS Hand Tap Bits

A set of metric pitch HSS hand tap bits offered in a 3 part set (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads. The intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 46,60

€ 46,60 kpl (ilman ALV)

€ 58,48

€ 58,48 kpl (Sis ALV:n)

Dormer Tap Set, M8 Thread, 1.25mm Pitch, Metric Standard, Hand Tap

€ 46,60

€ 46,60 kpl (ilman ALV)

€ 58,48

€ 58,48 kpl (Sis ALV:n)

Dormer Tap Set, M8 Thread, 1.25mm Pitch, Metric Standard, Hand Tap
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Dormer

Thread Size

M8

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63 mm

Number of Pieces

3

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6 mm

Alkuperämaa

Italy

Tuotetiedot

Dormer Set of three E100 Metric HSS Hand Tap Bits

A set of metric pitch HSS hand tap bits offered in a 3 part set (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads. The intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.

Saatat olla kiinnostunut