Dormer Threading Tap HSS 1-Piece 0.45mm Pitch Metric Standard Machine Tap M2.5 Thread

RS tilauskoodi: 240-3079Tuotemerkki: DormerValmistajan osanumero.: E500 2.5 X 0.45 3FL BOTT
brand-logo
Näytä kaikki Threading Taps tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Dormer

Thread Size

M2.5

Set Type

Threading Tap

Type

Straight Flute, Plug

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

44.5 mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

2.8 mm

Tuotetiedot

Dormer E500 HSS Straight Flute Coarse Hand Tap

A range of high-speed steel (HSS) straight flute hand taps from Dormer which are used to produce metric coarse threads in a variety of materials including steel, cast iron, copper, brass, aluminium alloys and plastics.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 26,00

€ 26,00 kpl (ilman ALV)

€ 32,63

€ 32,63 kpl (Sis ALV:n)

Dormer Threading Tap HSS 1-Piece 0.45mm Pitch Metric Standard Machine Tap M2.5 Thread

€ 26,00

€ 26,00 kpl (ilman ALV)

€ 32,63

€ 32,63 kpl (Sis ALV:n)

Dormer Threading Tap HSS 1-Piece 0.45mm Pitch Metric Standard Machine Tap M2.5 Thread
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Dormer

Thread Size

M2.5

Set Type

Threading Tap

Type

Straight Flute, Plug

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

44.5 mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

2.8 mm

Tuotetiedot

Dormer E500 HSS Straight Flute Coarse Hand Tap

A range of high-speed steel (HSS) straight flute hand taps from Dormer which are used to produce metric coarse threads in a variety of materials including steel, cast iron, copper, brass, aluminium alloys and plastics.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)