Tekninen dokumentti
Tekniset tiedot
Merkki
DormerThread Size
M5
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric Coarse
Overall Length
58 mm
Material
HSCo
Ring Colour
Blue
Tuotetiedot
Blue-Spiral Point E949 & Spiral Flute E952
Special Application Taps - Dormer Vanguard
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
Saatat olla kiinnostunut
RS PRO Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Manual or machine tap M5 ThreadTuotemerkki: RS PRO
€ 22,21kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.
Hintaa ei saatavilla
Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard
1
Hintaa ei saatavilla
Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Saatat olla kiinnostunut
RS PRO Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Manual or machine tap M5 ThreadTuotemerkki: RS PRO
€ 22,21kpl (ilman ALV)
Tekninen dokumentti
Tekniset tiedot
Merkki
DormerThread Size
M5
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric Coarse
Overall Length
58 mm
Material
HSCo
Ring Colour
Blue
Tuotetiedot
Blue-Spiral Point E949 & Spiral Flute E952
Special Application Taps - Dormer Vanguard
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
Saatat olla kiinnostunut
RS PRO Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Manual or machine tap M5 ThreadTuotemerkki: RS PRO
€ 22,21kpl (ilman ALV)