Technical Document
Specifications
Brand
DormerThread Size
M5
Set Type
Threading Tap
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Number of Pieces
1
Material
HSS-XS1
Hand/Machine Tap
Machine Tap
Shank Diameter
6 mm
Country of Origin
Sweden
Product details
GUN cutting taps
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client
Rolled Flute Taps
€ 24.60
€ 24.60 Each (Exc. Vat)
€ 30.87
€ 30.87 Each (inc. VAT)
1
€ 24.60
€ 24.60 Each (Exc. Vat)
€ 30.87
€ 30.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DormerThread Size
M5
Set Type
Threading Tap
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Number of Pieces
1
Material
HSS-XS1
Hand/Machine Tap
Machine Tap
Shank Diameter
6 mm
Country of Origin
Sweden
Product details
GUN cutting taps
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client