Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Corded/Cordless
Corded
Plug Type
Type G - British 3-pin
Model Number
DSM20
Speed
17000rpm
Voltage Rating
240V
Wattage
710W
Country of Origin
Mexico
Product details
Dremel DSM20 Compact Cutter
Compact saw with excellent line of sight capable of performing precise straight, plunge and flush cuts in materials up to 20mm thick.
Excellent line of sight
Cuts wood, metal, tile, plastic & masonry.
Worm drive gearing
Adjustable depth guide
Dust extraction port
Kit Contents:
1x Multipurpose Carbide Cutting Wheel (DSM500)
3x Metal & Plastic Cutting Wheel (DSM510)
1 x Vacuum Cleaner Attachment
1 x Straight Edge Guide
1 x Cutting Guide
Supplied with
Infomation DVD & storage case.
€ 197.00
€ 197.00 Each (Exc. Vat)
€ 247.24
€ 247.24 Each (inc. VAT)
1
€ 197.00
€ 197.00 Each (Exc. Vat)
€ 247.24
€ 247.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Corded/Cordless
Corded
Plug Type
Type G - British 3-pin
Model Number
DSM20
Speed
17000rpm
Voltage Rating
240V
Wattage
710W
Country of Origin
Mexico
Product details
Dremel DSM20 Compact Cutter
Compact saw with excellent line of sight capable of performing precise straight, plunge and flush cuts in materials up to 20mm thick.
Excellent line of sight
Cuts wood, metal, tile, plastic & masonry.
Worm drive gearing
Adjustable depth guide
Dust extraction port
Kit Contents:
1x Multipurpose Carbide Cutting Wheel (DSM500)
3x Metal & Plastic Cutting Wheel (DSM510)
1 x Vacuum Cleaner Attachment
1 x Straight Edge Guide
1 x Cutting Guide
Supplied with
Infomation DVD & storage case.