Technical Document
Specifications
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
±0.15 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
5 V
Supply Voltage
9 → 30 V dc
Maximum Operating Temperature
+80°C
IP Rating
IP65
Minimum Operating Temperature
-20°C
Stock information temporarily unavailable.
Price on Asking
Druck Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
1
Price on Asking
Druck Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
±0.15 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
5 V
Supply Voltage
9 → 30 V dc
Maximum Operating Temperature
+80°C
IP Rating
IP65
Minimum Operating Temperature
-20°C