Druck G 1/4 Digital Pressure Gauge 7bar Bottom Entry 95mm Outside Diameter

RS tilauskoodi: 787-4625Tuotemerkki: DruckValmistajan osanumero.: DPI104-10A
brand-logo
Näytä kaikki Pressure Gauges tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Druck

Maximum Pressure Measurement

7bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

95mm

Best Accuracy

±0.05%

Series

DPI 104

Case Material

ABS, PC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Pressure Range

0 → 1400bar

Tuotetiedot

Druck DPI 104 Digital Pressure Gauge

Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 015,00

€ 1 015,00 kpl (ilman ALV)

€ 1 273,82

€ 1 273,82 kpl (Sis ALV:n)

Druck G 1/4 Digital Pressure Gauge 7bar Bottom Entry 95mm Outside Diameter

Kalibrointitapa

€ 1 015,00

€ 1 015,00 kpl (ilman ALV)

€ 1 273,82

€ 1 273,82 kpl (Sis ALV:n)

Druck G 1/4 Digital Pressure Gauge 7bar Bottom Entry 95mm Outside Diameter
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Druck

Maximum Pressure Measurement

7bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

95mm

Best Accuracy

±0.05%

Series

DPI 104

Case Material

ABS, PC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Pressure Range

0 → 1400bar

Tuotetiedot

Druck DPI 104 Digital Pressure Gauge

Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.