Druck DPI 800 0bar to 20bar Pressure Indicator

RS tilauskoodi: 465-7688Tuotemerkki: DruckValmistajan osanumero.: I800S-1-465-7688
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Druck

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Model Number p

DPI 800

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

500g

Dimensions

180 x 85 x 50mm

Height

50mm

Length

180mm

Width

85mm

Alkuperämaa

United Kingdom

Tuotetiedot

Druck Pressure Indicator - DPI 800

Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. Providing users with an ideal pressure measurement tool for applications involving pressure testing, maintenance testing, transmitter calibration, loop set-up and diagnostics as well as switch verification.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 380,00

€ 1 380,00 kpl (ilman ALV)

€ 1 731,90

€ 1 731,90 kpl (Sis ALV:n)

Druck DPI 800 0bar to 20bar Pressure Indicator

€ 1 380,00

€ 1 380,00 kpl (ilman ALV)

€ 1 731,90

€ 1 731,90 kpl (Sis ALV:n)

Druck DPI 800 0bar to 20bar Pressure Indicator
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Druck

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Model Number p

DPI 800

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

500g

Dimensions

180 x 85 x 50mm

Height

50mm

Length

180mm

Width

85mm

Alkuperämaa

United Kingdom

Tuotetiedot

Druck Pressure Indicator - DPI 800

Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. Providing users with an ideal pressure measurement tool for applications involving pressure testing, maintenance testing, transmitter calibration, loop set-up and diagnostics as well as switch verification.

Saatat olla kiinnostunut