Durable Magnetic Blue 100 x 38mm Metal Logistic pockets, 53mm Height, 113mm Width

RS Stock No.: 234-8480Brand: DurableManufacturers Part No.: 174107
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Metal

Surface Colour

Transparent

Magnetic/Non-Magnetic

Magnetic

Combination White Board

Yes

Frame Material

PP

Height

53mm

Width

113mm

Colour

Blue

Document Size

100 x 38mm

Country of Origin

Poland

Stock information temporarily unavailable.

€ 130.00

€ 2.60 Each (In a Pack of 50) (Exc. Vat)

€ 163.15

€ 3.263 Each (In a Pack of 50) (inc. VAT)

Durable Magnetic Blue 100 x 38mm Metal Logistic pockets, 53mm Height, 113mm Width

€ 130.00

€ 2.60 Each (In a Pack of 50) (Exc. Vat)

€ 163.15

€ 3.263 Each (In a Pack of 50) (inc. VAT)

Durable Magnetic Blue 100 x 38mm Metal Logistic pockets, 53mm Height, 113mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Metal

Surface Colour

Transparent

Magnetic/Non-Magnetic

Magnetic

Combination White Board

Yes

Frame Material

PP

Height

53mm

Width

113mm

Colour

Blue

Document Size

100 x 38mm

Country of Origin

Poland