Technical Document
Specifications
Brand
DymoLines of Printing
3
Keyboard
Yes
Dimensions
215 x 245 x 85mm
Depth
245mm
Weight
1.5kg
Height
85mm
Width
215mm
Product details
LabelManager 350
Versatile and fast label printer, ideal for organising the office
6 fonts types
Incremental numbering and multiple copies
Last 10 labels printed memory, 10 label memo storage and 10 label template memory
Auto-numbering
Requires 6 x AA batteries or Dymo Mains Adapter both supplied separately
Dimensions (L x W x H): 245 x 215 x 85mm
Weight 1.5kg
Dymo Desktop
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoLines of Printing
3
Keyboard
Yes
Dimensions
215 x 245 x 85mm
Depth
245mm
Weight
1.5kg
Height
85mm
Width
215mm
Product details
LabelManager 350
Versatile and fast label printer, ideal for organising the office
6 fonts types
Incremental numbering and multiple copies
Last 10 labels printed memory, 10 label memo storage and 10 label template memory
Auto-numbering
Requires 6 x AA batteries or Dymo Mains Adapter both supplied separately
Dimensions (L x W x H): 245 x 215 x 85mm
Weight 1.5kg