Technical Document
Specifications
Brand
DymoModel
Rhino 5200
Application
Industrial
Maximum Label Width
19mm
Handheld
Yes
Keyboard
Yes
Plug Type
Type C - European Plug
Resolution
180dpi
Width
375mm
Weight
2.5kg
Height
330mm
Country of Origin
China
Product details
Rhino™ 5200 Hard Case Kit
Includes the RHINO™ 5200 hand-held label printer PLUS
Durable, construction-quality carrying case
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper
Dymo Portable
€ 248.00
€ 248.00 Each (Exc. Vat)
€ 311.24
€ 311.24 Each (inc. VAT)
1
€ 248.00
€ 248.00 Each (Exc. Vat)
€ 311.24
€ 311.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoModel
Rhino 5200
Application
Industrial
Maximum Label Width
19mm
Handheld
Yes
Keyboard
Yes
Plug Type
Type C - European Plug
Resolution
180dpi
Width
375mm
Weight
2.5kg
Height
330mm
Country of Origin
China
Product details
Rhino™ 5200 Hard Case Kit
Includes the RHINO™ 5200 hand-held label printer PLUS
Durable, construction-quality carrying case
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper