e2s E2xC1X05F Series Amber Sounder Beacon, 230 V ac, IP66, Wall Mount, 116dB at 1 Metre

RS Stock No.: 615-7275Brand: e2sManufacturers Part No.: E2XC1X05FAC230B1R1B/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

116dB

Series

E2xC1X05F

Bulb Type

Xenon

Housing Colour

Black

Minimum Decibel

105dB

Maximum Decibel

113dB

Number Of Tones

45

Hazardous Area Certification

ATEX

IP Rating

IP66

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Country of Origin

United Kingdom

Product details

E2S Sounder Beacon

Combining a 116dB alarm sounder with a 5 joule Xenon strobe beacon, this sounder beacon provides a convenient and versatile audio-visual signalling solution, designed to reduce installation time and costs associated with multiple unit installations. The E2x range features sounder beacons that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.

Features and Benefits

• The device has a very large termination area, and duplicate cable terminations
• Automatic synchronisation on multi-sounder system
• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly.
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
• The sounder beacon is available with custom tone configurations and frequencies

Applications and Uses

Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: DEMKO 06 ATEX 0421554X,
• IECEx certificate: IECEx ULD 14.0012X
• UL/cUL File ref: E230764

€ 1,150.00

€ 1,150.00 Each (Exc. Vat)

€ 1,443.25

€ 1,443.25 Each (inc. VAT)

e2s E2xC1X05F Series Amber Sounder Beacon, 230 V ac, IP66, Wall Mount, 116dB at 1 Metre

€ 1,150.00

€ 1,150.00 Each (Exc. Vat)

€ 1,443.25

€ 1,443.25 Each (inc. VAT)

e2s E2xC1X05F Series Amber Sounder Beacon, 230 V ac, IP66, Wall Mount, 116dB at 1 Metre

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

116dB

Series

E2xC1X05F

Bulb Type

Xenon

Housing Colour

Black

Minimum Decibel

105dB

Maximum Decibel

113dB

Number Of Tones

45

Hazardous Area Certification

ATEX

IP Rating

IP66

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Country of Origin

United Kingdom

Product details

E2S Sounder Beacon

Combining a 116dB alarm sounder with a 5 joule Xenon strobe beacon, this sounder beacon provides a convenient and versatile audio-visual signalling solution, designed to reduce installation time and costs associated with multiple unit installations. The E2x range features sounder beacons that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.

Features and Benefits

• The device has a very large termination area, and duplicate cable terminations
• Automatic synchronisation on multi-sounder system
• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly.
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
• The sounder beacon is available with custom tone configurations and frequencies

Applications and Uses

Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: DEMKO 06 ATEX 0421554X,
• IECEx certificate: IECEx ULD 14.0012X
• UL/cUL File ref: E230764