e2s IS-mB1 Series Amber Flashing Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

RS tilauskoodi: 615-6884Tuotemerkki: e2sValmistajan osanumero.: IS-MB1-R/A
brand-logo
Näytä kaikki Majakat tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

e2s

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

25mA

Base Diameter

90mm

Housing Colour

Red

Lamp Included

Yes

Series

IS-mB1

Multifunction

Yes

Height

85mm

Hazardous Area Certification

ATEX

IP Rating

IP65

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Alkuperämaa

United Kingdom

Tuotetiedot

E2S Compact Beacon - IS-mB1

This IS-mB1 by E2S is a compact beacon, which has been created and designed for a variety of signalling applications in different locations. The beacon features an array of six high output LEDs and is suitable for all intrinsically safe signalling applications including fire, security and process control.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 242,63

€ 242,63 kpl (ilman ALV)

€ 304,50

€ 304,50 kpl (Sis ALV:n)

e2s IS-mB1 Series Amber Flashing Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

€ 242,63

€ 242,63 kpl (ilman ALV)

€ 304,50

€ 304,50 kpl (Sis ALV:n)

e2s IS-mB1 Series Amber Flashing Beacon, 24 V dc, Surface Mount, LED Bulb, IP65
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

e2s

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

25mA

Base Diameter

90mm

Housing Colour

Red

Lamp Included

Yes

Series

IS-mB1

Multifunction

Yes

Height

85mm

Hazardous Area Certification

ATEX

IP Rating

IP65

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Alkuperämaa

United Kingdom

Tuotetiedot

E2S Compact Beacon - IS-mB1

This IS-mB1 by E2S is a compact beacon, which has been created and designed for a variety of signalling applications in different locations. The beacon features an array of six high output LEDs and is suitable for all intrinsically safe signalling applications including fire, security and process control.