EA Elektro-Automatik Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW

RS tilauskoodi: 711-6739Tuotemerkki: EA Elektro-AutomatikValmistajan osanumero.: EA-PS 8500-30 3U
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

340 → 460V ac

Output Current

30A

Power Rating

5kW

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Maximum Temperature

+50°C

Minimum Temperature

0°C

Alkuperämaa

Germany

Tuotetiedot

EA-PS 8000 3U Series, 5 – 15kW

These μ-processor controlled and programmable heavy duty laboratory power supplies provide for a flexible ”autoranging” output allowing use with either high voltage or high current within the nominal power rating. Fittings include digital encoders for setting voltage, current and power, full 4-digit LCD meters, memory for 5 different settings, pre-set, DC on/off and DC-lock function. The plug’n play interface technique allows retrofit or change of the digital interface options at any time. A freeware is provided for automated testing and data logging. The integrated system bus allows a master-slave serial and parallel operation for up to 150kW. Because of their high stability, low ripple and ample fittings, these units are the ideal tool for heavy-duty applications in R&D and industry, for laboratories, automatic test benches and burn-in rooms, to test electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requiring highly accurate and clean DC power.

Supplied with

Manual (English/German)

Elektro-Automatik

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 5 200,00

€ 5 200,00 kpl (ilman ALV)

€ 6 526,00

€ 6 526,00 kpl (Sis ALV:n)

EA Elektro-Automatik Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW

€ 5 200,00

€ 5 200,00 kpl (ilman ALV)

€ 6 526,00

€ 6 526,00 kpl (Sis ALV:n)

EA Elektro-Automatik Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

340 → 460V ac

Output Current

30A

Power Rating

5kW

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Maximum Temperature

+50°C

Minimum Temperature

0°C

Alkuperämaa

Germany

Tuotetiedot

EA-PS 8000 3U Series, 5 – 15kW

These μ-processor controlled and programmable heavy duty laboratory power supplies provide for a flexible ”autoranging” output allowing use with either high voltage or high current within the nominal power rating. Fittings include digital encoders for setting voltage, current and power, full 4-digit LCD meters, memory for 5 different settings, pre-set, DC on/off and DC-lock function. The plug’n play interface technique allows retrofit or change of the digital interface options at any time. A freeware is provided for automated testing and data logging. The integrated system bus allows a master-slave serial and parallel operation for up to 150kW. Because of their high stability, low ripple and ample fittings, these units are the ideal tool for heavy-duty applications in R&D and industry, for laboratories, automatic test benches and burn-in rooms, to test electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requiring highly accurate and clean DC power.

Supplied with

Manual (English/German)

Elektro-Automatik