Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Mounting Type
Panel Mount
Country of Origin
Switzerland
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Mounting Type
Panel Mount
Country of Origin
Switzerland