Technical Document
Specifications
Product details
LED Indicators, 15.8mm Mounting
Professional grade indicators that are ideal for audio and instrumentation uses. The indicators mount into an 8 mm cut-out for a raised head and into a bezel for a flush mount. The bezels in turn mount into a 15.8 mm round or 15.8 mm square cut-out
LED illumination (contained within lens)
PCB plug in sockets available, see stk. no 219-1041 typically
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
€ 6.70
€ 6.70 Each (Exc. Vat)
€ 8.41
€ 8.41 Each (inc. VAT)
1
€ 6.70
€ 6.70 Each (Exc. Vat)
€ 8.41
€ 8.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
LED Indicators, 15.8mm Mounting
Professional grade indicators that are ideal for audio and instrumentation uses. The indicators mount into an 8 mm cut-out for a raised head and into a bezel for a flush mount. The bezels in turn mount into a 15.8 mm round or 15.8 mm square cut-out
LED illumination (contained within lens)
PCB plug in sockets available, see stk. no 219-1041 typically
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.