Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Actuator Diameter
25
Mounting Type
Panel Mount
Country of Origin
Switzerland
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 76.56
€ 76.56 Each (inc. VAT)
1
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 76.56
€ 76.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Actuator Diameter
25
Mounting Type
Panel Mount
Country of Origin
Switzerland