EAO Blind Plug, For Use With Push Button

RS Stock No.: 441-831Brand: EAOManufacturers Part No.: 61-9450.0
brand-logo
View all in Push Button Guards & Covers

Technical Document

Specifications

Brand

EAO

Accessory Type

Blind Plug

For Use With

Push Button

Colour

Black

Diameter

16.2

Material

Plastic

Series

Series 61

Country of Origin

Switzerland

€ 5.30

€ 5.30 Each (Exc. Vat)

€ 6.65

€ 6.65 Each (inc. VAT)

EAO Blind Plug, For Use With Push Button

€ 5.30

€ 5.30 Each (Exc. Vat)

€ 6.65

€ 6.65 Each (inc. VAT)

EAO Blind Plug, For Use With Push Button

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Blind Plug

For Use With

Push Button

Colour

Black

Diameter

16.2

Material

Plastic

Series

Series 61

Country of Origin

Switzerland