Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Plastic
Operating Mode
Momentary
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
€ 39.70
€ 39.70 Each (Exc. Vat)
€ 49.82
€ 49.82 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
€ 39.70
€ 39.70 Each (Exc. Vat)
€ 49.82
€ 49.82 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Plastic
Operating Mode
Momentary
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
