EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 124-4498Brand: EAOManufacturers Part No.: 82-6151.1000Distrelec Article No.: 11072567
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

82

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6151.1000

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Product details

EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch

EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.

Typical Applications

Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 27.74

€ 27.74 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 27.74

€ 27.74 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 22.10
10 - 24€ 21.00
25 - 49€ 20.00
50 - 149€ 19.00
150+€ 18.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

82

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6151.1000

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Product details

EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch

EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.

Typical Applications

Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more