EAO 82 Series Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

Tekninen dokumentti
Tekniset tiedot
Merkki
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-6161.2000
Case Colour
Silver
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Alkuperämaa
Switzerland
€ 18,70
€ 18,70 kpl (ilman ALV)
€ 23,47
€ 23,47 kpl (Sis ALV:n)
1
€ 18,70
€ 18,70 kpl (ilman ALV)
€ 23,47
€ 23,47 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 18,70 |
10 - 99 | € 18,20 |
100+ | € 16,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-6161.2000
Case Colour
Silver
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Alkuperämaa
Switzerland