Tekninen dokumentti
Tekniset tiedot
Merkki
EatonNumber of Poles
3P
Maximum Current
10A
IP Rating
IP65
Power Rating
4kW
Voltage Rating
690V ac
Handle Colour
Black
Accepts Padlocks
Yes
Normal State Configuration
3NO
Length
65mm
Width
65mm
Depth
96mm
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+40°C
Terminal Type
Screw
Tuotetiedot
Rear Mounting Switch Disconnectors
An range of rear mounting switch disconnectors from Eaton Moeller. On these switches the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.
€ 58,00
€ 58,00 kpl (ilman ALV)
€ 72,79
€ 72,79 kpl (Sis ALV:n)
1
€ 58,00
€ 58,00 kpl (ilman ALV)
€ 72,79
€ 72,79 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
EatonNumber of Poles
3P
Maximum Current
10A
IP Rating
IP65
Power Rating
4kW
Voltage Rating
690V ac
Handle Colour
Black
Accepts Padlocks
Yes
Normal State Configuration
3NO
Length
65mm
Width
65mm
Depth
96mm
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+40°C
Terminal Type
Screw
Tuotetiedot
Rear Mounting Switch Disconnectors
An range of rear mounting switch disconnectors from Eaton Moeller. On these switches the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.