Eaton Rotary Switch - 2 Positions

RS Stock No.: 229-9299Brand: EatonManufacturers Part No.: 055335 P1-25/V/SVB
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

25A

Series

P1

Illuminated

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 58.50

€ 58.50 Each (Exc. Vat)

€ 73.42

€ 73.42 Each (inc. VAT)

Eaton Rotary Switch - 2 Positions

€ 58.50

€ 58.50 Each (Exc. Vat)

€ 73.42

€ 73.42 Each (inc. VAT)

Eaton Rotary Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

25A

Series

P1

Illuminated

No

Country of Origin

United Kingdom