Eaton RMQ Titan M22 Series Contact Block for Use with NZM1, 220 V dc, 230V ac, 2NC

RS Stock No.: 847-5005Brand: EatonManufacturers Part No.: 107899 M22-CK02
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

220 V dc, 230V ac

Series

RMQ Titan M22

Contact Configuration

2NC

Body/Fixing Collar Included

Yes

Current Rating

4A

For Use With

NZM1

Distrelec Product Id

30410341

Country of Origin

Germany

Product details

Eaton Front Fixing Contact Blocks - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

Features & Benefits

• Front fixing, front mounting contact block
• The block forms part of the M22 Series
• Suitable to use with M22 Series modular push buttons and switches
• Quick, simple and easy to install
• These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
• Heavy-duty construction
• Features a notched hole mounting with anti-rotation tab
• Each contact block has a width of 1.8 In and 22.5 mm in size
• Compliant to: CE Marked, Bureau Veritas and GoST-R

Stock information temporarily unavailable.

€ 18.90

€ 18.90 Each (Exc. Vat)

€ 23.72

€ 23.72 Each (inc. VAT)

Eaton RMQ Titan M22 Series Contact Block for Use with NZM1, 220 V dc, 230V ac, 2NC

€ 18.90

€ 18.90 Each (Exc. Vat)

€ 23.72

€ 23.72 Each (inc. VAT)

Eaton RMQ Titan M22 Series Contact Block for Use with NZM1, 220 V dc, 230V ac, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

220 V dc, 230V ac

Series

RMQ Titan M22

Contact Configuration

2NC

Body/Fixing Collar Included

Yes

Current Rating

4A

For Use With

NZM1

Distrelec Product Id

30410341

Country of Origin

Germany

Product details

Eaton Front Fixing Contact Blocks - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

Features & Benefits

• Front fixing, front mounting contact block
• The block forms part of the M22 Series
• Suitable to use with M22 Series modular push buttons and switches
• Quick, simple and easy to install
• These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
• Heavy-duty construction
• Features a notched hole mounting with anti-rotation tab
• Each contact block has a width of 1.8 In and 22.5 mm in size
• Compliant to: CE Marked, Bureau Veritas and GoST-R