Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20

RS tilauskoodi: 766-2539Tuotemerkki: EatonValmistajan osanumero.: 134928 DS7-342SX009N0-N
brand-logo
Näytä kaikki Motor Starters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Eaton

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

45mm

Overall Width

95mm

Overall Depth

130mm

Tuotetiedot

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 432,00

€ 432,00 kpl (ilman ALV)

€ 542,16

€ 542,16 kpl (Sis ALV:n)

Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20

€ 432,00

€ 432,00 kpl (ilman ALV)

€ 542,16

€ 542,16 kpl (Sis ALV:n)

Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Eaton

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

45mm

Overall Width

95mm

Overall Depth

130mm

Tuotetiedot

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.