Eaton Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range

RS tilauskoodi: 847-0343Tuotemerkki: EatonValmistajan osanumero.: 135617 13105AQD07
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Eaton

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm

Output Type

NPN/PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

250 mA

Response Time

1 ms

Housing Material

Polyurethane

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Eaton Moeller

Tuotetiedot

Eaton Comet Series Sensors

The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.

Eaton Sensors

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 239,00

€ 239,00 kpl (ilman ALV)

€ 299,94

€ 299,94 kpl (Sis ALV:n)

Eaton Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range

€ 239,00

€ 239,00 kpl (ilman ALV)

€ 299,94

€ 299,94 kpl (Sis ALV:n)

Eaton Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Eaton

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm

Output Type

NPN/PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

250 mA

Response Time

1 ms

Housing Material

Polyurethane

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Eaton Moeller

Tuotetiedot

Eaton Comet Series Sensors

The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.

Eaton Sensors