Technical Document
Specifications
Brand
EatonAccessory Type
PLC I/O Module
Output Type
Digital, Semiconductor
Number of Outputs
8
For Use With
SmartWire-DT
Output Current
500 mA
Dimensions
90 x 35 x 101 mm
Product details
Eaton SmartWire Digital I/O Modules
SmartWire-DT digital I/O slave modules
IP20 protection rating
Dimensions: 35 x 90 101mm
Push in terminals
DIN rail mounting
Eaton SmartWire
€ 231.00
€ 231.00 Each (Exc. Vat)
€ 289.90
€ 289.90 Each (inc. VAT)
1
€ 231.00
€ 231.00 Each (Exc. Vat)
€ 289.90
€ 289.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonAccessory Type
PLC I/O Module
Output Type
Digital, Semiconductor
Number of Outputs
8
For Use With
SmartWire-DT
Output Current
500 mA
Dimensions
90 x 35 x 101 mm
Product details
Eaton SmartWire Digital I/O Modules
SmartWire-DT digital I/O slave modules
IP20 protection rating
Dimensions: 35 x 90 101mm
Push in terminals
DIN rail mounting