Technical Document
Specifications
Brand
EatonSwitch Operation
Maintained
Illuminated
No
Series
C22
Panel Cut Out Diameter
22.5mm
Mounting Type
Cable Mount
Contact Configuration
2 NO
IP Rating
IP67, IP69K
Manufacturer Part No.
185633 C22-DR-X-K20-P65
Country of Origin
Germany
Stock information temporarily unavailable.
€ 72.50
€ 72.50 Each (Exc. Vat)
€ 90.99
€ 90.99 Each (inc. VAT)
Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 2 NO, IP67, IP69K
1
€ 72.50
€ 72.50 Each (Exc. Vat)
€ 90.99
€ 90.99 Each (inc. VAT)
Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 2 NO, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSwitch Operation
Maintained
Illuminated
No
Series
C22
Panel Cut Out Diameter
22.5mm
Mounting Type
Cable Mount
Contact Configuration
2 NO
IP Rating
IP67, IP69K
Manufacturer Part No.
185633 C22-DR-X-K20-P65
Country of Origin
Germany