Eaton EasyE4 Series I/O Extension Module, 12 V dc, 24 V dc Supply, Relay Output, 8-Input, Digital Input

RS tilauskoodi: 181-9084Tuotemerkki: EatonValmistajan osanumero.: 197218 EASY-E4-UC-16RE1
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 V dc, 24 V dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

8

Voltage Category

24 V ac/dc

Network Type

Ethernet

Number of Digital Outputs

8

Depth

90mm

Minimum Operating Temperature

-25°C

Length

71.5mm

Width

58mm

Number of Analogue Outputs

0

Number of Analogue Inputs

0

Mounting Type

Wall Mount

Programming Language Used

Easy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST)

Dimensions

71.5 x 58 x 90 mm

Maximum Operating Temperature

+55°C

Standards Met

CSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2

Distrelec Product Id

30139929

Tuotetiedot

Eaton Programmable Logic Modules (PLCs) - easyE4 Series

Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.

Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 182,00

€ 182,00 kpl (ilman ALV)

€ 228,41

€ 228,41 kpl (Sis ALV:n)

Eaton EasyE4 Series I/O Extension Module, 12 V dc, 24 V dc Supply, Relay Output, 8-Input, Digital Input

€ 182,00

€ 182,00 kpl (ilman ALV)

€ 228,41

€ 228,41 kpl (Sis ALV:n)

Eaton EasyE4 Series I/O Extension Module, 12 V dc, 24 V dc Supply, Relay Output, 8-Input, Digital Input
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 V dc, 24 V dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

8

Voltage Category

24 V ac/dc

Network Type

Ethernet

Number of Digital Outputs

8

Depth

90mm

Minimum Operating Temperature

-25°C

Length

71.5mm

Width

58mm

Number of Analogue Outputs

0

Number of Analogue Inputs

0

Mounting Type

Wall Mount

Programming Language Used

Easy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST)

Dimensions

71.5 x 58 x 90 mm

Maximum Operating Temperature

+55°C

Standards Met

CSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2

Distrelec Product Id

30139929

Tuotetiedot

Eaton Programmable Logic Modules (PLCs) - easyE4 Series

Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.

Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.

Saatat olla kiinnostunut