Eaton EasyE4 Series Control Relay for Use with Galileo Software, 24 V dc Supply, Transistor Output, 8-Input

RS Stock No.: 272-1425Brand: EatonManufacturers Part No.: 199786 RTD-BOX-E4-DC1
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Transistor

For Use With

Galileo Software

Supply Voltage

24 V dc

Number of Outputs

4

Network Type

Ethernet

Maximum Operating Temperature

+50°C

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

0°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 759.28

€ 759.28 Each (inc. VAT)

Eaton EasyE4 Series Control Relay for Use with Galileo Software, 24 V dc Supply, Transistor Output, 8-Input

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 759.28

€ 759.28 Each (inc. VAT)

Eaton EasyE4 Series Control Relay for Use with Galileo Software, 24 V dc Supply, Transistor Output, 8-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Transistor

For Use With

Galileo Software

Supply Voltage

24 V dc

Number of Outputs

4

Network Type

Ethernet

Maximum Operating Temperature

+50°C

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

0°C

Country of Origin

Czech Republic