Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Maximum Current
100A
IP Rating
IP65
Power Rating
30kW
Voltage Rating
440V ac
Electrical Phase
1
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
Yes
Switch Rating
1850A
Length
280mm
Width
200mm
Depth
125mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Product details
Eaton Enclosed Isolator Switch
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions: used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Built-in earth commoning block
Lockable in the 0/OFF position, with up to three padlocks
Totally insulated
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
€ 227.00
€ 227.00 Each (Exc. Vat)
€ 284.88
€ 284.88 Each (inc. VAT)
1
€ 227.00
€ 227.00 Each (Exc. Vat)
€ 284.88
€ 284.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Maximum Current
100A
IP Rating
IP65
Power Rating
30kW
Voltage Rating
440V ac
Electrical Phase
1
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
Yes
Switch Rating
1850A
Length
280mm
Width
200mm
Depth
125mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Product details
Eaton Enclosed Isolator Switch
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions: used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Built-in earth commoning block
Lockable in the 0/OFF position, with up to three padlocks
Totally insulated
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.