Technical Document
Specifications
Brand
EatonProduct Type
Chassis
Series
xEnergy
Width
385mm
Height
250mm
Depth
400mm
Length
615mm
Material
Steel
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 374.00
€ 374.00 Each (Exc. Vat)
€ 469.37
€ 469.37 Each (inc. VAT)
Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 385mm W, 400mm D, 615mm L For Use With Enclosure
1
€ 374.00
€ 374.00 Each (Exc. Vat)
€ 469.37
€ 469.37 Each (inc. VAT)
Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 385mm W, 400mm D, 615mm L For Use With Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonProduct Type
Chassis
Series
xEnergy
Width
385mm
Height
250mm
Depth
400mm
Length
615mm
Material
Steel
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Czech Republic