Eaton 160 → 294V Input Uninterruptible Power Supply, 650VA (420W), 5P

RS Stock No.: 287-7951Brand: EatonManufacturers Part No.: 5P650IBS
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5P

Power Rating

420W

VA Rating

650VA

Output Voltage

230V

Input Voltage

160 → 294V

Country of Origin

China

Stock information temporarily unavailable.

€ 499.00

€ 499.00 Each (Exc. Vat)

€ 626.24

€ 626.24 Each (inc. VAT)

Eaton 160 → 294V Input Uninterruptible Power Supply, 650VA (420W), 5P

€ 499.00

€ 499.00 Each (Exc. Vat)

€ 626.24

€ 626.24 Each (inc. VAT)

Eaton 160 → 294V Input Uninterruptible Power Supply, 650VA (420W), 5P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5P

Power Rating

420W

VA Rating

650VA

Output Voltage

230V

Input Voltage

160 → 294V

Country of Origin

China