Eaton 16A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 489-4540Brand: EatonManufacturers Part No.: C14G16IMPA: 3115018
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gG - gL

Series

BUSSMANN

Fuse Standard

IEC 60269

Country of Origin

Spain

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 14 x 51mm
€ 4.267Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 26.50

€ 2.65 Each (In a Pack of 10) (Exc. Vat)

€ 33.26

€ 3.326 Each (In a Pack of 10) (inc. VAT)

Eaton 16A Ceramic Cartridge Fuse, 14 x 51mm

€ 26.50

€ 2.65 Each (In a Pack of 10) (Exc. Vat)

€ 33.26

€ 3.326 Each (In a Pack of 10) (inc. VAT)

Eaton 16A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10€ 2.65€ 26.50
20 - 40€ 2.50€ 25.00
50+€ 2.25€ 22.50
You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 14 x 51mm
€ 4.267Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gG - gL

Series

BUSSMANN

Fuse Standard

IEC 60269

Country of Origin

Spain

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 14 x 51mm
€ 4.267Each (In a Pack of 10) (Exc. Vat)