Technical Document
Specifications
Brand
EatonFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9mm
Length
26.6mm
Height
14.5mm
Cover Material
Thermoplastic
Dimensions
26.6 x 9 x 14.5mm
Country of Origin
Italy
Product details
Fuse Block for 5x20mm Fuses
PCB Mounting
Voltage Rating 250V.
Stock information temporarily unavailable.
€ 4.13
€ 0.413 Each (In a Bag of 10) (Exc. Vat)
€ 5.18
€ 0.518 Each (In a Bag of 10) (inc. VAT)
Eaton Thermoplastic Fuse Cover for 5 x 20mm Fuse
10
€ 4.13
€ 0.413 Each (In a Bag of 10) (Exc. Vat)
€ 5.18
€ 0.518 Each (In a Bag of 10) (inc. VAT)
Eaton Thermoplastic Fuse Cover for 5 x 20mm Fuse
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9mm
Length
26.6mm
Height
14.5mm
Cover Material
Thermoplastic
Dimensions
26.6 x 9 x 14.5mm
Country of Origin
Italy
Product details
Fuse Block for 5x20mm Fuses
PCB Mounting
Voltage Rating 250V.