Tekninen dokumentti
Tekniset tiedot
Merkki
EatonSeries
M30
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Maintained
Push Button Style
Flush
Push Button Material
Metal
IP Rating
IP67
Push Button Diameter
36mm
PRICED TO CLEAR
Yes
Alkuperämaa
Germany
Tuotetiedot
Eaton M30 Flat Front Maintained Pushbuttons
Eaton M30 Flat Front maintained push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.
€ 25,60
€ 25,60 kpl (ilman ALV)
€ 32,13
€ 32,13 kpl (Sis ALV:n)
1
€ 25,60
€ 25,60 kpl (ilman ALV)
€ 32,13
€ 32,13 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
EatonSeries
M30
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Maintained
Push Button Style
Flush
Push Button Material
Metal
IP Rating
IP67
Push Button Diameter
36mm
PRICED TO CLEAR
Yes
Alkuperämaa
Germany
Tuotetiedot
Eaton M30 Flat Front Maintained Pushbuttons
Eaton M30 Flat Front maintained push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.