ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 72m³/h, 2W, 166mA Max, 92 x 92 x 25mm

RS tilauskoodi: 263-7812Tuotemerkki: ebm-papstValmistajan osanumero.: 3412NGMVDistrelec Article No.: 15421010
brand-logo
Näytä kaikki Axial Fans tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

ebm-papst

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2W

Depth

25.4mm

Maximum Current

166mA

Dimensions

92 x 92 x 25mm

Air Flow

72m³/h

Noise Level

28dB

Fan Speed

2300rpm

Sensor Output Type

Temperature

Bearing Type

Sleeve

Distrelec Product Id

15421010

Alkuperämaa

Hungary

Tuotetiedot

ebm-papst 3400N Series Temperature Controlled DC Axial Fan

From ebm-papst, the Series 3400N of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against revers polarity, this series of fans are both reliable and easy to use.

These fans have a temperature sensing output, for custom operation options.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 47,00

€ 47,00 kpl (ilman ALV)

€ 58,98

€ 58,98 kpl (Sis ALV:n)

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 72m³/h, 2W, 166mA Max, 92 x 92 x 25mm

€ 47,00

€ 47,00 kpl (ilman ALV)

€ 58,98

€ 58,98 kpl (Sis ALV:n)

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 72m³/h, 2W, 166mA Max, 92 x 92 x 25mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 47,00
5 - 9€ 43,30
10 - 24€ 40,00
25 - 49€ 38,40
50+€ 37,00

Tekninen dokumentti

Tekniset tiedot

Merkki

ebm-papst

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2W

Depth

25.4mm

Maximum Current

166mA

Dimensions

92 x 92 x 25mm

Air Flow

72m³/h

Noise Level

28dB

Fan Speed

2300rpm

Sensor Output Type

Temperature

Bearing Type

Sleeve

Distrelec Product Id

15421010

Alkuperämaa

Hungary

Tuotetiedot

ebm-papst 3400N Series Temperature Controlled DC Axial Fan

From ebm-papst, the Series 3400N of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against revers polarity, this series of fans are both reliable and easy to use.

These fans have a temperature sensing output, for custom operation options.