ebm-papst Axial Fan, 24 V dc, dc Operation, 42m³/h, 1.1W, 45mA Max, 80 x 80 x 25.4mm
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.1W
Width
80mm
Depth
25.4mm
Maximum Current
45mA
Dimensions
80 x 80 x 25.4mm
Air Flow
42m³/h
Distrelec Product Id
30147935
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 40.20
€ 40.20 Each (Exc. Vat)
€ 50.45
€ 50.45 Each (inc. VAT)
ebm-papst Axial Fan, 24 V dc, dc Operation, 42m³/h, 1.1W, 45mA Max, 80 x 80 x 25.4mm
1
€ 40.20
€ 40.20 Each (Exc. Vat)
€ 50.45
€ 50.45 Each (inc. VAT)
ebm-papst Axial Fan, 24 V dc, dc Operation, 42m³/h, 1.1W, 45mA Max, 80 x 80 x 25.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.1W
Width
80mm
Depth
25.4mm
Maximum Current
45mA
Dimensions
80 x 80 x 25.4mm
Air Flow
42m³/h
Distrelec Product Id
30147935
Country of Origin
Hungary